345-023-521-488

Heilind Number:EDA345-023-521-488
Manufacturer:EDAC
Manufacturer Number:345-023-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-521-488

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for efficiency and durability, this connector features 23 positions on a single row, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in challenging environments. With copper alloy contact material and a pitch of .1 inches, it offers optimal conductivity. Its straight mount orientation and compact design make it easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Upgrade your setup with this essential component for seamless and reliable connections.