345-023-521-602

Heilind Number:EDA345-023-521-602
Manufacturer:EDAC
Manufacturer Number:345-023-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-521-602

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features 23 positions in a single row, ensuring efficient power transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in demanding environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects. Elevate your PCB design with our high-quality connector.