345-023-521-603

Heilind Number:EDA345-023-521-603
Manufacturer:EDAC
Manufacturer Number:345-023-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-521-603

Detailed Description

Upgrade your device with our high-performance Board-To-Board PCB Connector, designed for seamless connectivity in electronic applications. With a total of 23 positions and a single row configuration, this connector ensures efficient data transmission between circuit boards. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in even the most demanding environments. Copper alloy contacts provide optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB assembly with this essential component, a standout in our comprehensive range of connectors.