345-023-521-658

Heilind Number:EDA345-023-521-658
Manufacturer:EDAC
Manufacturer Number:345-023-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-521-658

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 23 positions with a compact .1-inch pitch, ensuring efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made of premium Copper Alloy for optimal conductivity. With a straight mount orientation and a single row design, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of industrial applications. Upgrade your setup with this essential component for seamless and reliable PCB connections.