345-023-521-688

Heilind Number:EDA345-023-521-688
Manufacturer:EDAC
Manufacturer Number:345-023-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-521-688

Detailed Description

Enhance your PCB connectivity with our 23-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation for easy installation. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inch and row spacing of .2 inches, it ensures precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your electronic projects with this high-quality, green-colored connector.