345-023-523-101

Heilind Number:EDA345-023-523-101
Manufacturer:EDAC
Manufacturer Number:345-023-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-523-101

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a single row layout with a total of 23 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal performance. The contact material, Copper Alloy, provides superior conductivity, while the Straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for various industrial applications. Elevate your PCB assemblies with our dependable and efficient Board To Board connectors.