345-023-523-404

Heilind Number:EDA345-023-523-404
Manufacturer:EDAC
Manufacturer Number:345-023-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-523-404

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board To Board PCB Connector. Boasting a striking Green color, this connector features 23 positions in a single row, ensuring seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and efficient performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Designed for straight mount orientation, it can withstand harsh operating conditions with an impressive temperature range of -40 to 105°C. Elevate your PCB assembly with this essential component, a must-have in your electronic hardware arsenal.