345-023-523-458

Heilind Number:EDA345-023-523-458
Manufacturer:EDAC
Manufacturer Number:345-023-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-523-458

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 23 positions with a single row configuration, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment and secure attachment. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether for industrial machinery or consumer electronics, this green connector is the perfect solution for your PCB assembly needs. Upgrade your devices with ease and reliability.