345-023-524-101

Heilind Number:EDA345-023-524-101
Manufacturer:EDAC
Manufacturer Number:345-023-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-524-101

Detailed Description

Efficiently connect and power up your PCBs with our Board-to-Board Card Edge Connector. Featuring 23 positions and a 1-row design, this connector ensures seamless connectivity in your electronic projects. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durable and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Its straight mount orientation further enhances ease of use. Upgrade your PCB setups with this essential connector for seamless power transmission.