345-023-524-404

Heilind Number:EDA345-023-524-404
Manufacturer:EDAC
Manufacturer Number:345-023-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-524-404

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient Board To Board PCB Connector. Designed for seamless integration, its 23 positions offer ample room for secure connections, while the straight mount orientation ensures easy installation. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for high-performance electronics. Elevate your connectivity solutions with this essential connector.