345-023-525-101

Heilind Number:EDA345-023-525-101
Manufacturer:EDAC
Manufacturer Number:345-023-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-525-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector, designed for seamless integration in electronic systems. This 23-position connector features a single row configuration with a narrow .1-inch pitch, allowing for efficient signal transmission in compact spaces. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance even in harsh environments, with an operating temperature range from -40 to 105 °C. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. Ideal for a wide range of applications, this connector is a must-have component for your next project. Elevate your connectivity standards with this essential connector, crafted for performance and durability in every use.