345-023-525-404

Heilind Number:EDA345-023-525-404
Manufacturer:EDAC
Manufacturer Number:345-023-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-525-404

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Boasting a straight mount orientation and a vibrant green color, this connector features 23 positions with a single row design, ensuring seamless and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees robust durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.