345-023-525-412

Heilind Number:EDA345-023-525-412
Manufacturer:EDAC
Manufacturer Number:345-023-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-525-412

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 23 positions in a single row with a compact pitch of .1 inches, ensuring optimal space utilization. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, guaranteeing long-lasting and secure connections. With a straight mount orientation and efficient row spacing of .2 inches, installation is a breeze. Operating flawlessly in harsh environments, it offers a wide temperature range from -40 to 105°C. Upgrade your electronics assembly with this essential component.