345-023-525-458

Heilind Number:EDA345-023-525-458
Manufacturer:EDAC
Manufacturer Number:345-023-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-525-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring 23 positions in a single row with a contact pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connections for your electronic components. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any environment. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a straight mount orientation, it seamlessly integrates into your PCB assembly. Operating efficiently at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your circuit board designs with this essential connector.