345-023-540-404

Heilind Number:EDA345-023-540-404
Manufacturer:EDAC
Manufacturer Number:345-023-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-540-404

Detailed Description

Enhance your PCB connectivity with our 23-position Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with a compact .1-inch pitch and .2-inch row spacing, ensuring efficient signal transmission. Crafted with high-quality Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in harsh environments. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.