345-023-541-101

Heilind Number:EDA345-023-541-101
Manufacturer:EDAC
Manufacturer Number:345-023-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-541-101

Detailed Description

Enhance your PCB connectivity with our green Board to Board PCB Connector, designed for seamless integration in a variety of electronic applications. With a low amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring 23 copper alloy contact positions on a single row with a pitch of .1 inch, it allows for efficient signal transmission. The straight mount orientation and compact design make it easy to install and space-saving on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore the possibilities with this essential component in our extensive range of PCB connectors.