345-023-542-101

Heilind Number:EDA345-023-542-101
Manufacturer:EDAC
Manufacturer Number:345-023-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-542-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 23 positions in a single row, with a pitch of 0.1 inches and row spacing of 0.2 inches. Constructed from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in harsh environments, with a wide operating temperature range of -40 to 105°C. The contact material, Copper Alloy, guarantees optimal conductivity. Its straight mount orientation facilitates easy installation. Perfect for a range of applications, this connector is a must-have for any PCB project.