345-023-542-102

Heilind Number:EDA345-023-542-102
Manufacturer:EDAC
Manufacturer Number:345-023-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-542-102

Detailed Description

Elevate your PCB connectivity with our high-performing Green Board To Board PCB Connector. Engineered for precision and durability, this connector features 23 positions in a single row, ensuring seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power delivery with an amperage of 3A. The sleek design, with a pitch of .1 inches and row spacing of .2 inches, allows for easy integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for efficient and secure connections in your electronic devices.