345-023-542-607

Heilind Number:EDA345-023-542-607
Manufacturer:EDAC
Manufacturer Number:345-023-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-542-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 23 positions with a single row configuration, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in demanding environments. Crafted with Copper Alloy contacts, it offers efficient power delivery with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing provide precise alignment during installation, while the straight mount orientation makes it versatile for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. Upgrade your connectivity solutions with this essential component.