345-023-544-101

Heilind Number:EDA345-023-544-101
Manufacturer:EDAC
Manufacturer Number:345-023-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-544-101

Detailed Description

Enhance connectivity with our cutting-edge Green Board To Board PCB Connector. Featuring a single row design with 23 contact positions, this connector ensures seamless transmission within electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester and Copper Alloy, it guarantees both durability and high performance. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your PCB connectivity with this reliable and efficient connector.