345-023-544-402

Heilind Number:EDA345-023-544-402
Manufacturer:EDAC
Manufacturer Number:345-023-544-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-544-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-544-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 23 positions in a single row, it ensures seamless data transmission. The copper alloy contacts guarantee reliable signal transfer, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, installation is convenient and space-efficient. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your systems with this essential component for optimal performance.