345-023-544-404

Heilind Number:EDA345-023-544-404
Manufacturer:EDAC
Manufacturer Number:345-023-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-544-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 23 positions in a single row, it offers seamless connectivity in a straight mount orientation. The vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable signal transmission. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40°C to 105°C. Upgrade your PCB setup with this essential component for optimal performance.