345-023-558-102

Heilind Number:EDA345-023-558-102
Manufacturer:EDAC
Manufacturer Number:345-023-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-558-102

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Crafted with precision and durability in mind, this essential component features 23 positions in a single row, ensuring seamless data transmission. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it's designed for optimal performance. The copper alloy contact material and operating temperature range of -40 to 105°C further enhance its efficiency, making it a must-have for your electronic projects. Upgrade to our Green Card Edge Connector and experience superior connectivity like never before.