345-023-558-403

Heilind Number:EDA345-023-558-403
Manufacturer:EDAC
Manufacturer Number:345-023-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-558-403

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. With 23 positions and a pitch of .1 inches, this connector offers precise and reliable connectivity for your electronic devices. The right-angle mount orientation allows for efficient PCB assembly, while the durable UL 94V-0 Thermoplastic Polyester housing ensures safety and stability. Made with copper alloy contacts, it guarantees excellent conductivity, even in demanding environments. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your setup with this essential component for seamless and efficient performance.