345-023-558-404

Heilind Number:EDA345-023-558-404
Manufacturer:EDAC
Manufacturer Number:345-023-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-558-404

Detailed Description

Enhance your connectivity with our versatile Board To Board PCB Connector, featuring 23 positions for seamless integration. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in demanding environments. The right-angle mount orientation offers convenient installation, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees both safety and durability. Perfect for a wide range of applications, it's a essential component for any electronic setup. Elevate your connectivity standards today.