345-023-559-101

Heilind Number:EDA345-023-559-101
Manufacturer:EDAC
Manufacturer Number:345-023-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-559-101

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Crafted with precision, it features 23 positions in a single row configuration, ensuring seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in challenging environments. Engineered for efficiency, it offers a pitch of .1 inches and a row spacing of .2 inches, facilitating easy installation. The contact material, made of Copper Alloy, ensures optimal conductivity. Designed for versatility, this connector boasts a right-angle mount orientation, perfect for space-saving layouts. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.