345-023-559-103

Heilind Number:EDA345-023-559-103
Manufacturer:EDAC
Manufacturer Number:345-023-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-559-103

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Featuring 23 positions and a space-saving single-row design, this component ensures seamless data transfer within your electronic systems. Crafted with precision from UL 94V-0-rated Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. The right-angle mount orientation offers flexibility in assembly, while the 0.1" pitch and 0.2" row spacing facilitate easy integration. With an amperage rating of 3A and an operating temperature range from -40°C to 105°C, this connector is engineered for efficiency and resilience. Trust in our high-quality connector to optimize your PCB connections and enhance the functionality of your devices.