345-024-500-108

Heilind Number:EDA345-024-500-108
Manufacturer:EDAC
Manufacturer Number:345-024-500-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-500-108

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 24 positions in a single row, boasting a 0.1-inch pitch and 0.2-inch row spacing for efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it ensures stable power delivery. Elevate your circuit board assemblies with this high-quality connector, perfect for various applications in industries like telecommunications, automotive, and consumer electronics.