345-024-500-278

Heilind Number:EDA345-024-500-278
Manufacturer:EDAC
Manufacturer Number:345-024-500-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-500-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-500-278

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features 24 positions spread over 2 rows, allowing for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments, with a wide operating temperature range of -40 to 105 °C. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure mating. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs. Upgrade your design with this essential component for seamless data transfer and power distribution.