345-024-500-808

Heilind Number:EDA345-024-500-808
Manufacturer:EDAC
Manufacturer Number:345-024-500-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-500-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish, this connector ensures reliable power delivery with an amperage of 3A. Its Copper Alloy contact material guarantees optimal conductivity, while the dual-row design with 24 positions offers ample connectivity options. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Trust in its straight mount orientation for seamless integration into your PCB setup. Upgrade to this essential component for enhanced performance and connectivity in your projects.