345-024-500-812

Heilind Number:EDA345-024-500-812
Manufacturer:EDAC
Manufacturer Number:345-024-500-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-500-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-500-812

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable power transmission. With two rows and 24 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees efficient conductivity, while the 3A amperage and .1-inch pitch cater to various power needs. Designed for straight mount orientation, it is easy to install on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Elevate your connectivity experience with this essential component.