345-024-500-858

Heilind Number:EDA345-024-500-858
Manufacturer:EDAC
Manufacturer Number:345-024-500-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-500-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-500-858

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Featuring 24 positions across two rows, it ensures efficient data transmission within your electronic devices. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust performance even in challenging environments. Copper alloy contacts provide reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. With a straight mount orientation, installation is quick and hassle-free. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronic assemblies with this essential component, ensuring seamless connectivity and optimal performance.