345-024-520-101

Heilind Number:EDA345-024-520-101
Manufacturer:EDAC
Manufacturer Number:345-024-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-520-101

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board-To-Board Connector. Designed for seamless integration, its 24 positions and single-row layout ensure optimal performance in electronic assemblies. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees longevity and reliability. The green color and straight mount orientation add a touch of functionality to your setup. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for demanding applications in various industries. Upgrade your connectivity game with this essential component.