345-024-520-104

Heilind Number:EDA345-024-520-104
Manufacturer:EDAC
Manufacturer Number:345-024-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-520-104

Detailed Description

Enhance your green PCB design with our high-performing board-to-board connector. Designed for seamless connectivity, this straight-mount connector features 24 positions in a single row, perfect for streamlined installations. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, it ensures optimal conductivity and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for robust and dependable card edge connections in your electronic projects.