345-024-520-108

Heilind Number:EDA345-024-520-108
Manufacturer:EDAC
Manufacturer Number:345-024-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting use. With 24 positions and single-row configuration, it provides ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees efficient signal transfer. With a pitch of .1 in and row spacing of .2 in, it facilitates precise alignment on your PCB. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Upgrade your connectivity solutions with this essential component.