345-024-520-202

Heilind Number:EDA345-024-520-202
Manufacturer:EDAC
Manufacturer Number:345-024-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-520-202

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green color and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. With two rows of copper alloy contacts offering a total of 24 positions, it enables seamless and reliable connectivity. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your electronic assemblies with this RoHS compliant connector, meeting industry standards for environmental responsibility.