345-024-520-207

Heilind Number:EDA345-024-520-207
Manufacturer:EDAC
Manufacturer Number:345-024-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-520-207

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety. With two rows of copper alloy contacts, each spaced at 0.1 inches with a row spacing of 0.2 inches, it offers seamless signal transmission. The 24 positions provide ample room for your connections, while the straight mount orientation allows for easy integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliability in any environment. Upgrade your electronics with this essential connector, perfect for various applications.