345-024-520-208

Heilind Number:EDA345-024-520-208
Manufacturer:EDAC
Manufacturer Number:345-024-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-520-208

Detailed Description

Enhance connectivity within your electronic devices with our 24-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power delivery. With a compact .1-inch pitch and 2-row configuration, it offers efficient signal transmission in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Choose this Straight-mount Card Edge Connector for optimal performance and durability in your PCB assemblies.