345-024-520-212

Heilind Number:EDA345-024-520-212
Manufacturer:EDAC
Manufacturer Number:345-024-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-520-212

Detailed Description

Enhance connectivity in your electronic devices with this 24-position, 2-row board-to-board PCB connector. Designed for seamless integration, its straight mount orientation and compact pitch of .1 inch ensure efficient assembly. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in harsh environments, with a wide operating temperature range from -40 to 105 °C. The copper alloy contact material ensures optimal conductivity, while the vibrant green color adds a touch of visual appeal. Perfect for a range of applications, this connector is a must-have component for any PCB project.