345-024-520-258

Heilind Number:EDA345-024-520-258
Manufacturer:EDAC
Manufacturer Number:345-024-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-520-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 24-position board-to-board connector. Designed for seamless integration, it features a straight mount orientation, making installation a breeze. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. With copper alloy contacts and a pitch of .1 inch, this connector guarantees reliable data transfer. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setup with this essential component, offering both quality and convenience.