345-024-520-404

Heilind Number:EDA345-024-520-404
Manufacturer:EDAC
Manufacturer Number:345-024-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-520-404

Detailed Description

Enhance your circuit board connectivity with our Board to Board PCB Connector, designed for seamless integration and reliable performance. With a single row layout featuring 24 positions and a pitch of .1 inches, this connector ensures precise and efficient connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile and essential component for your electronic projects.