345-024-520-412

Heilind Number:EDA345-024-520-412
Manufacturer:EDAC
Manufacturer Number:345-024-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-520-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 24 positions and a single row layout, allowing for efficient data transmission. The durable housing, made of UL 94V-0-rated thermoplastic polyester, ensures reliability in various environmental conditions. With copper alloy contacts and a 3A amperage rating, this connector guarantees optimal conductivity. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.