345-024-520-458

Heilind Number:EDA345-024-520-458
Manufacturer:EDAC
Manufacturer Number:345-024-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-520-458

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring 24 positions in a single row, this connector ensures seamless data transfer with a pitch of 0.1 inches and row spacing of 0.2 inches. Crafted with copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable and secure connections. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. With a straight mount orientation, it is easy to install on PCBs, making it an essential component for your electronic projects. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.