345-024-520-478

Heilind Number:EDA345-024-520-478
Manufacturer:EDAC
Manufacturer Number:345-024-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-520-478

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 24 positions in a single row layout, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating smoothly at temperatures ranging from -40 to 105°C, it is suitable for various industrial applications. Upgrade your system with this Straight mount orientation connector for optimal performance and connectivity. Available in a vibrant Green color.