345-024-520-488

Heilind Number:EDA345-024-520-488
Manufacturer:EDAC
Manufacturer Number:345-024-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-520-488

Detailed Description

Enhance connectivity in your PCB assembly with this versatile Board to Board Card Edge Connector. Featuring a single row design with 24 positions, it ensures efficient data transfer between components. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. The contact material, Copper Alloy, provides optimal conductivity while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Elevate the functionality of your devices with this high-quality component.