345-024-520-502

Heilind Number:EDA345-024-520-502
Manufacturer:EDAC
Manufacturer Number:345-024-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-520-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring two rows with a total of 24 positions, it ensures seamless communication between your circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are achieved. Designed for straight mounting orientation, it offers ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.