345-024-520-507

Heilind Number:EDA345-024-520-507
Manufacturer:EDAC
Manufacturer Number:345-024-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-520-507

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient 24-position board-to-board PCB connector. Designed for seamless integration, this connector features a straight mount orientation and a compact pitch of 0.1 inches, with two rows for optimal versatility. Crafted from high-quality UL 94V-0 thermoplastic polyester housing and copper alloy contact material, it ensures reliable performance even in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, it offers both power and resilience. Perfect for a wide range of applications, this green connector is a crucial component for your PCB assembly projects. Elevate your connectivity solutions with this essential connector.