345-024-520-508

Heilind Number:EDA345-024-520-508
Manufacturer:EDAC
Manufacturer Number:345-024-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-520-508

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a two-row configuration with 24 positions for reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures optimal conductivity and longevity. With a pitch of .1 inch and a row spacing of .2 inch, it offers easy installation and precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for diverse industrial applications. Upgrade your setup with this essential connector for enhanced performance and connectivity.