345-024-520-512

Heilind Number:EDA345-024-520-512
Manufacturer:EDAC
Manufacturer Number:345-024-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-520-512

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient board-to-board PCB connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both safety and reliability in operation. The copper alloy contact material guarantees high conductivity, while the 24 positions and dual rows offer ample room for seamless data transmission. With a pitch of .1 inch and a row spacing of .2 inch, this connector is designed for precise and efficient assembly. Whether straight or angled, its versatile mount orientation fits various configurations. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.