345-024-520-558

Heilind Number:EDA345-024-520-558
Manufacturer:EDAC
Manufacturer Number:345-024-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-520-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-520-558

Detailed Description

Enhance your PCB connectivity with our double-row Board To Board PCB Connector, boasting 24 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation allows for easy installation, while the vibrant green color adds a touch of visual distinction. Elevate your electronic projects with this essential component.